Parametric results for: r5f100fdafp under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: r5f100fdafp Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
R5F100FDAFP#X0
Renesas Electronics Corporation
$1.4140 Yes Yes Obsolete 16 32 MHz 49152 3072 20 MHz 40 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP, 44 PLQP0044GC compliant 8542.31.00.01 Renesas Electronics
R5F100FDAFP#V0
Renesas Electronics Corporation
$1.6766 Yes Yes Obsolete 16 32 MHz 49152 3072 20 MHz 40 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP, 44 PLQP0044GC compliant 8542.31.00.01 Renesas Electronics
R5F100FDAFP
Renesas Electronics Corporation
Check for Price Active 16 32 MHz 49152 3072 RL78 20 MHz 40 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ NO NO YES YES 2 8 YES FLASH 7 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP, QFP44,.47SQ,32 compliant 8542.31.00.01
R5F100FDAFP#30
Renesas Electronics Corporation
Check for Price Yes Yes Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP LQFP , 44 PLQP0044GC compliant 8542.31.00.01 Renesas Electronics
R5F100FDAFP#10
Renesas Electronics Corporation
Check for Price Yes Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP LQFP 44 PLQP0044GC unknown Renesas Electronics
R5F100FDAFP#50
Renesas Electronics Corporation
Check for Price Yes Yes Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP LQFP LQFP, 44 PLQP0044GC compliant 8542.31.00.01 Renesas Electronics