Filter Your Search
1 - 3 of 3 results
|
R5F10BLCKFB#X5
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 24 MHz | 32768 | 2048 | RL78 | 20 MHz | 58 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | S-PQFP-G64 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | , | 64 | PLQP0064KF | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F10BLCKFB
Renesas Electronics Corporation
|
Check for Price Buy | Active | 16 | 24 MHz | 32768 | 2048 | RL78 | 20 MHz | 58 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP-64 | compliant | 8542.31.00.01 | |||||||||
|
R5F10BLCKFB#H5
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 24 MHz | 32768 | 2048 | RL78 | 20 MHz | 58 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | S-PQFP-G64 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | , | 64 | PLQP0064KF | compliant | 8542.31.00.01 | Renesas Electronics |