Parametric results for: r5f10rbaafp#50 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f10rbaafp50 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
R5F10RBAAFP#50
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 24 MHz 16384 1024 RL78 20 MHz 20 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ NO NO YES FIXED POINT YES NO YES 2 3 1 8 8 YES FLASH 5 mA 5.5 V 3 V S-PQFP-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP , 32 PLQP0032GE compliant 8542.31.00.01 2020-02-13 Renesas Electronics