Filter Your Search
1 - 3 of 3 results
![]() |
R5F21294SNSP#W4
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MIN 2.2 V AT 5 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | R-PDSO-G20 | e2 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
![]() |
R5F21294SNSP
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 20 MHz | 16384 | 1024 | R8C | 20 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 3.3 V | OTHER | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | SSOP | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||
![]() |
R5F21294SNSP#U0
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MIN 2.2 V AT 5 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | R-PDSO-G20 | e2 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | 4.40 X 6.50 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LSSOP-20 | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics |