Parametric results for: r5f52108cdlj#u0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f52108cdlju0 Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
R5F52108CDLJ#U0
Renesas Electronics Corporation
$6.9916 Yes Yes Active 50 MHz 524288 65536 RX210 16 24 20 MHz 84 10 YES 3.3 V MICROCONTROLLER CMOS OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ NO YES YES FIXED POINT YES NO YES 4 8 7 8 8 YES FLASH 55 mA 5.5 V 2.7 V S-PBGA-B100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY TFLGA LGA100,10X10,25 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BUTT 650 µm BOTTOM 1.05 mm 7 mm 7 mm RENESAS ELECTRONICS CORP TFLGA , 100 PTLG0100JA compliant 8542.31.00.01 Renesas Electronics