Parametric results for: s9keaz128avlh under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s9keaz128avlh
Select parts from the table below to compare.
Compare
Compare
S9KEAZ128AVLH
NXP Semiconductors
$1.0717 Yes Active 48 MHz 131072 16384 Cortex-M0+ 24 MHz 5 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 120 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
S9KEAZ128AVLHR
NXP Semiconductors
$4.5250 Yes Active 48 MHz 131072 16384 Cortex-M0+ 24 MHz 5 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 120 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
S9KEAZ128AVLHR
Freescale Semiconductor
Check for Price Yes Yes Transferred 48 MHz 131072 16384 24 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V S-PQFP-G64 e3 3 64 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING QUAD FREESCALE SEMICONDUCTOR INC LQFP-64 compliant
S9KEAZ128AVLH
Freescale Semiconductor
Check for Price Yes Yes Transferred 48 MHz 131072 16384 24 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V S-PQFP-G64 e3 3 64 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING QUAD FREESCALE SEMICONDUCTOR INC LQFP-64 compliant