Filter Your Search
1 - 4 of 4 results
|
S9KEAZN8AMTG
NXP Semiconductors
|
$1.2746 | Yes | Active | 32 | 48 MHz | 24 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S9KEAZN8AMTG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 24 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | 4 X 4 MM, QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
![]() |
S9KEAZN8AMTGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 24 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | 4 X 4 MM, QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
S9KEAZN8AMTGR
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 24 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |