Filter Your Search
1 - 4 of 4 results
|
SAF-XE167F-96F66LAC/TR
Infineon Technologies AG
|
Check for Price Buy | Active | 16 | 66 MHz | 16 | 24 | 40 MHz | 115 | YES | 1.5 V | MICROCONTROLLER, RISC | NO | NO | YES | YES | 1.6 V | 1.4 V | 144 | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
SAF-XE167F-96F66L
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Active | 16 | 66 MHz | 786432 | 65536 | 16 | 24 | 40 MHz | 115 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 1.6 V | 1.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | 144 | ||||||
![]() |
SAF-XE167F-96F66LAC
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 66 MHz | 786432 | 65536 | 16 | 24 | 66 MHz | 115 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | HLFQFP, QFP144,.87SQ,20 | 144 | |||
|
SAF-XE167F-96F66LAB
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 16 | 66 MHz | 786432 | 65536 | 16 | 24 | 66 MHz | 115 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 1.6 V | 1.5 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-144 |