Parametric results for: st7fl34f2mcxe under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st7fl34f2mcxe Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ST7FL34F2MCXE
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 8192 384 ST7 16 MHz 15 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 9 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant 8542.31.00.01