Filter Your Search
1 - 1 of 1 results
|
STM32F103C4T6ATR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 16384 | 6144 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 |