Parametric results for: stm32f105vct6 under Microcontrollers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: stm32f105vct6
Select parts from the table below to compare.
Compare
Compare
STM32F105VCT6TR
STMicroelectronics
$3.7694 Buy Yes Active 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F105VCT6
STMicroelectronics
$5.1008 Buy Yes Active 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F105VCT6VTR
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 262144 32768 CORTEX-M3 25 MHz 80 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
STM32F105VCT6XXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 12 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN SILVER COPPER GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LFQFP, QFP100,.63SQ,20 100 compliant 3A991.A.2 8542.31.00.01
STM32F105VCT6V
STMicroelectronics
Check for Price Buy Yes Not Recommended 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F105VCT6VXXXTR
STMicroelectronics
Check for Price Buy Active 32 72 MHz 25 MHz 80 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 2 V 100 LQFP SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F105VCT6VXXX
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 262144 32768 CORTEX-M3 25 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
STM32F105VCT6W
STMicroelectronics
Check for Price Buy Yes Not Recommended 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F105VCT6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 12 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS QFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01