Filter Your Search
1 - 1 of 1 results
|
STM32F215ZGT6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 |