Parametric results for: stm32f407vgt6 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f407vgt6
Select parts from the table below to compare.
Compare
Compare
STM32F407VGT6
STMicroelectronics
$9.5754 Buy Yes Active 32 168 MHz 1048576 196608 CORTEX-M4 50 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 109 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F407VGT6TR
STMicroelectronics
$9.6514 Buy Yes Active 32 168 MHz 1048576 200704 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F407VGT6XXX
STMicroelectronics
Check for Price Buy Yes Active 32 168 MHz 1048576 200704 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LFQFP, QFP100,.63SQ,20 100 compliant 3A991.A.2 8542.31.00.01
STM32F407VGT6J
STMicroelectronics
Check for Price Buy Yes Obsolete 32 168 MHz 26 MHz 82 YES 3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.65 V e4 3 260 NOT SPECIFIED 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP 100 14x14x1.4
STM32F407VGT6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 168 MHz 524288 196608 CORTEX-M4 26 16 168 MHz 82 YES 2.7 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01