Filter Your Search
1 - 2 of 2 results
|
STM32F423RHT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 1572864 | 327680 | CORTEX-M4 | 26 MHz | 50 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 10 | 8 | 8 | YES | FLASH | 45.76 mA | 3.6 V | 3 V | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | 2017-03-07 | STMicroelectronics | ||
|
STM32F423RHT6
STMicroelectronics
|
$12.4376 | Yes | Active | 32 | 100 MHz | 1572864 | 327680 | CORTEX-M4 | 26 MHz | 50 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 10 | 8 | 8 | YES | FLASH | 45.76 mA | 3.6 V | 3 V | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | 2017-03-07 | STMicroelectronics |