Filter Your Search
1 - 3 of 3 results
|
STM32F756ZGT6
STMicroelectronics
|
$13.7265 | Yes | Active | 32 | 216 MHz | 32 | 26 | 26 MHz | 114 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
STM32F756ZGT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | CORTEX-M7 | 32 | 26 | 26 MHz | 114 | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 8 | YES | FLASH | 208 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F756ZGT6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 32 | 26 | 26 MHz | 114 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |