Parametric results for: stm32h743vit6tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32h743vit6tr
Select parts from the table below to compare.
Compare
Compare
STM32H743VIT6TR
STMicroelectronics
Check for Price Buy Yes Active 32 480 MHz 2097152 1085440 CORTEX-M7 16 8 48 MHz 82 21 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 4 11 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 2016-10-19 STMicroelectronics