Filter Your Search
1 - 1 of 1 results
|
STM32H750VBT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 400 MHz | 131072 | 1085440 | CORTEX-M7 | 48 MHz | 82 | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 16 | 9 | 8 | 8 | YES | FLASH | 400 mA | 3.6 V | 3.3 V | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | 2018-07-09 | STMicroelectronics |