Parametric results for: stm32h753bit6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32h753bit6
Select parts from the table below to compare.
Compare
Compare
STM32H753BIT6
STMicroelectronics
$15.4833 Buy Yes Active 32 400 MHz 2097152 1085440 CORTEX-M7 48 MHz 168 YES 3.3 V MICROCONTROLLER, RISC CMOS CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LQFP-208 compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32H753BIT6TR
STMicroelectronics
Check for Price Buy Yes Active 32 400 MHz 2097152 1085440 48 MHz 168 YES 3.3 V MICROCONTROLLER, RISC CMOS CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LQFP-208 compliant 3A991.A.2 8542.31.00.01