Filter Your Search
1 - 2 of 2 results
|
STM32H753IIK6
STMicroelectronics
|
$14.5894 | Yes | Active | 32 | 400 MHz | 2097152 | 1085440 | 48 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | UFBGA176+25 - 201-BALL; CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-176 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||
|
STM32H753IIK6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 400 MHz | 2097152 | 1085440 | 48 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | UFBGA176+25 - 201-BALL; CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | e2 | 3 | 85 °C | -40 °C | 260 | 176 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |