Filter Your Search
1 - 3 of 3 results
|
STM8L052C6T6
STMicroelectronics
|
$1.2757 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 4.75 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM8L052C6T6TR
STMicroelectronics
|
$2.1730 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 4.75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | LQFP-48 | ||||
|
STM8L052C6T6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 4.75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LQFP-48 |