Parametric results for: str710fz2t6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: str710fz2t6 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
STR710FZ2T6
STMicroelectronics
$13.2622 Yes Obsolete 32 66 MHz 65536 65536 ARM7 16 24 16.5 MHz 48 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 32 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP 20 X 20 MM, MS-026-BFB, LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STR710FZ2T6TR
STMicroelectronics
Check for Price Yes Yes Obsolete 32 66 MHz 65536 65536 ARM7 16 24 16.5 MHz 48 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 32 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 1 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP 20 X 20 MM, MS-026-BFB, LQFP-144 144 compliant 8542.31.00.01