Filter Your Search
1 - 1 of 1 results
|
STR712FR2T6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 66 MHz | 65536 | 65536 | ARM7 | 16.5 MHz | 32 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 32 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, LQFP-64 | 64 | compliant | 8542.31.00.01 |