Parametric results for: tm4c123gh6zrbi under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tm4c123gh6zrbi
Select parts from the table below to compare.
Compare
Compare
TM4C123GH6ZRBI
Texas Instruments
$7.3393 Buy Yes Yes Obsolete 32 80 MHz 262144 32768 CORTEX-M4F 25 MHz 120 13 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 32 14 8 8 YES FLASH 54.9 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B157 Not Qualified e1 3 85 °C -40 °C 260 30 157 PLASTIC/EPOXY VFBGA BGA157,13X13,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 9 mm 9 mm TEXAS INSTRUMENTS INC BGA-157 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TM4C123GH6ZRBI7
Texas Instruments
Check for Price Buy Yes Yes Obsolete 32 80 MHz 262144 32768 32 CORTEX-M4F 25 MHz 120 13 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 32 14 8 8 YES FLASH 54.9 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B157 e1 3 85 °C -40 °C 260 30 157 PLASTIC/EPOXY VFBGA BGA157,13X13,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 9 mm 9 mm TEXAS INSTRUMENTS INC BGA-157 compliant 3A991.A.2 8542.31.00.01 Texas Instruments BGA 157
TM4C123GH6ZRBI7R
Texas Instruments
Check for Price Buy Yes Yes Obsolete 32 80 MHz 262144 32768 32 CORTEX-M4F 25 MHz 120 13 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 32 14 8 8 YES FLASH 54.9 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B157 e1 3 85 °C -40 °C 260 30 157 PLASTIC/EPOXY VFBGA BGA157,13X13,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 9 mm 9 mm TEXAS INSTRUMENTS INC BGA-157 compliant 3A991.A.2 8542.31.00.01 Texas Instruments BGA 157
TM4C123GH6ZRBIR
Texas Instruments
Check for Price Buy No Obsolete 32 80 MHz 262144 32768 CORTEX-M4F 25 MHz 120 13 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 32 14 8 8 YES FLASH 54.9 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B157 Not Qualified e1 3 85 °C -40 °C 260 30 157 PLASTIC/EPOXY VFBGA BGA157,13X13,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 9 mm 9 mm TEXAS INSTRUMENTS INC VFBGA, BGA157,13X13,25 compliant 3A991.A.2 8542.31.00.01 Texas Instruments