Parametric results for: tm4c1294kcpdti3r under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tm4c1294kcpdti3r
Select parts from the table below to compare.
Compare
Compare
TM4C1294KCPDTI3R
Texas Instruments
$6.3715 Yes Yes Active 32 120 MHz 524288 262144 256 CORTEX-M4F 32 28 25 MHz 90 8 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES FIXED POINT YES NO YES 32 5 8 8 YES FLASH 133.4 mA 1.32 V 1.2 V INDUSTRIAL S-PQFP-G128 e4 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm TEXAS INSTRUMENTS INC TQFP-128 compliant 5A992.C 8542.31.00.01 Texas Instruments