Parametric results for: tmp90pm40f under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmp90pm40f
Select parts from the table below to compare.
Compare
Compare
TMP90PM40F
Toshiba America Electronic Components
Check for Price Buy No Obsolete 8 32768 512 8 20 12.5 MHz 54 3 YES 5 V MICROCONTROLLER CMOS FMAX = 10MHZ @ TA = -40 TO 85 DEG C; ICC SPECIFIED @ 10MHZ NO NO NO FIXED POINT YES NO YES 4 2 8 8 NO OTPROM 40 mA 5.5 V 4.5 V INDUSTRIAL R-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 1 mm QUAD 3.05 mm 14 mm 20 mm TOSHIBA CORP QFP 14 X 20 MM, PLASTIC, QFP-64 64 unknown 8542.31.00.01 Toshiba