Parametric results for: tms320f28027ptt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28027ptt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TMS320F28027PTT
Texas Instruments
$5.3113 Yes Yes Active 32 60 MHz 32768 12288 12 TMS320 60 MHz 22 3 YES 3.3 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 90 mA 3.63 V 2.97 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 AEC-Q100 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-48 48 compliant 3A991.A.2 8542.31.00.01 Texas Instruments