Parametric results for: MIMXRT1062DVL6B under Microprocessors

Filter Your Search

1 - 10 of 81,869 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QU80386EXTC33
Intel Corporation
$0.3110 Yes Obsolete 32 33 MHz 0 16 26 25 MHz YES 5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT NO YES 2 12 3 320 mA 5.5 V 4.5 V S-PQFP-G132 Not Qualified 117 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm INTEL CORP TQFP-144 unknown 8542.31.00.01 Intel
MPC8548CVTAQGD
Freescale Semiconductor
$0.3167 No Yes Obsolete YES 1.1 V SoC CMOS 1.155 V 1.045 V S-PBGA-B783 Not Qualified e2 3 105 °C -40 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC BGA-783 not_compliant 8542.31.00.01 3A991.A.2
P1024NSN5DFB
NXP Semiconductors
$0.5310 Yes Obsolete MICROPROCESSOR, RISC CMOS e2 3 260 40 Tin/Silver (Sn/Ag) NXP SEMICONDUCTORS compliant 8542.31.00.01 3A991.A.2
MC8640DTVU1067NE
Freescale Semiconductor
$0.5323 No Yes Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV INDUSTRIAL S-CBGA-B1023 Not Qualified e2 3 105 °C -40 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm FREESCALE SEMICONDUCTOR INC 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 not_compliant 8542.31.00.01 3A991.A.1 BGA 1023
MC9S08PT8VLC
NXP Semiconductors
$0.6856 Yes Not Recommended 8 20 MHz 8192 2048 HCS08 YES MICROPROCESSOR, RISC CMOS FLASH 14 mA INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY QFP QFP32,.35SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP 3A991.A.2
FS32R372SDK0MMM
NXP Semiconductors
$1.0000 Obsolete 32 240 MHz 1048576 40 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 1 8 1.1 A 1.31 V 1.19 V S-PBGA-B257 125 °C -40 °C ISO 26262 257 PLASTIC/EPOXY LFBGA BGA257,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.51 mm 14 mm 14 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 3A991.A.2 2018-08-24
P2020NSN2NHC
NXP Semiconductors
$1.0000 Yes Obsolete 1.333 GHz 64 16 YES 1.05 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 4 7 1.1 V 1 V S-PBGA-B689 e2 3 260 40 689 PLASTIC/EPOXY BGA BGA689,29X29,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm NXP SEMICONDUCTORS TEBGA-689 compliant 8542.31.00.01 NXP 3A991.A.2
SAM9X70-I/4PB
Microchip Technology Inc
$1.0000 Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR CMOS YES FIXED POINT YES YES 16 1 13 8 3 mA 1.21 V 1.14 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01 Microchip 3A991.A.2
MPC8548VJAQGD
NXP Semiconductors
$1.0000 Yes Obsolete YES 1.1 V SoC CMOS 1.155 V 1.045 V S-PBGA-B783 Not Qualified e2 3 105 °C -40 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm NXP SEMICONDUCTORS BGA-783 compliant 8542.31.00.01 NXP 3A991.A.2
MPC8536EBVJATHA
NXP Semiconductors
$1.0000 Yes Obsolete 32 1.25 GHz 64 16 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B783 Not Qualified e2 3 260 40 783 PLASTIC/EPOXY HBGA BGA783,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.76 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 compliant 8542.31.00.01 5A002.A.1