Parametric results for: SH7751 under Microprocessors

Filter Your Search

51 - 60 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08RNA8W2VTJ
NXP Semiconductors
$2.6497 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 16 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RNA16W2VTJ
NXP Semiconductors
$2.6730 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 16 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RNA16W2VTG
NXP Semiconductors
$2.6864 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RNA16W2MLC
NXP Semiconductors
$2.7150 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LFQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01
S9S08RNA16W2MTJ
NXP Semiconductors
$2.7393 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 16 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RN16W2MTG
NXP Semiconductors
$2.7393 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 1 8 14 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN8W2MTJ
NXP Semiconductors
$2.7526 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 1 8 14 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RNA8W2MTJ
NXP Semiconductors
$2.7526 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 16 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RN16W2VTJ
NXP Semiconductors
$2.7768 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 16 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RNA8W2MLF
NXP Semiconductors
$2.8850 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 39 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01