Parametric results for: P4080NXN1MMB under Microprocessors

Filter Your Search

61 - 70 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08RNA8W2MLF
NXP Semiconductors
$2.8850 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 39 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01
S9S08RN8W2MLC
NXP Semiconductors
$2.9300 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 2 8 14 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RNA8W2MLC
NXP Semiconductors
$2.9300 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LFQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01
S9S08RN16W2MTJ
NXP Semiconductors
$2.9332 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 1 8 14 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RN32W1CLF
NXP Semiconductors
$2.9900 Yes Active 8 20 MHz 32768 4096 S9S08 20 MHz 39 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G48 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN32W1VLC
NXP Semiconductors
$2.9900 Yes Active 8 20 MHz 32768 4096 S9S08 20 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G32 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LFQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-32 compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN16W2VLC
NXP Semiconductors
$2.9900 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LFQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-32 compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RNA16W2MLF
NXP Semiconductors
$2.9900 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 39 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01
S9S08RNA16W2VLCR
NXP Semiconductors
$3.0150 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LFQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01
S9S08RN16W2MLF
NXP Semiconductors
$3.0900 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 2 8 14 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP