Filter Your Search
1 - 3 of 3 results
|
MC68HC000P10
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 23 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||
|
MC68HC000P10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 23 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||
|
MC68HC000P10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | 30 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP64,.9 | unknown |