Filter Your Search
1 - 6 of 6 results
|
MCF5232CVM100
Freescale Semiconductor
|
$17.4311 | Yes | Yes | Transferred | 32 | 100 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-196 | 196 | compliant | 5A992 | 8542.31.00.01 | NXP | |||
|
MCF5232CVM100J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 65536 | COLDFIRE | 32 | 24 | YES | CMOS | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-196 | compliant | 5A992 | 8542.31.00.01 | ||||||||||
|
MCF5232CVM100
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | BGA | BGA, | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MCF5232CVM100
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | MAPBGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MCF5232CVM100
NXP Semiconductors
|
$22.0591 | Yes | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MCF5232CVM100J
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e1 | 3 | 260 | 40 | TIN SILVER COPPER | ROCHESTER ELECTRONICS LLC | BGA | 196 | unknown |