Parametric results for: MPC8358EVRAGDDA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8358evragdda Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
MPC8358EVRAGDDA
NXP Semiconductors
$64.2953 Yes Not Recommended 32 400 MHz 32 32 66.67 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.26 V 1.14 V S-PBGA-B668 Not Qualified e2 3 260 40 668 PLASTIC/EPOXY HBGA BGA668,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 compliant 5A002.A.1 8542.31.00.01 NXP
MPC8358EVRAGDDA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 400 MHz 32 32 66.67 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.26 V 1.14 V S-PBGA-B668 Not Qualified e2 3 260 40 668 PLASTIC/EPOXY HBGA BGA668,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN SILVER BALL 1 mm BOTTOM 2.46 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 compliant 5A002 8542.31.00.01 NXP BGA 668