Parametric results for: MPC8358EVVADDEA under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpc8358evvaddea Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MPC8358EVVADDEA
Freescale Semiconductor
Check for Price Yes Obsolete 32 266 MHz 32 32 66.67 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.26 V 1.14 V S-PBGA-B740 Not Qualified e2 3 260 40 740 PLASTIC/EPOXY LBGA BGA740,37X37,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER BALL 1 mm BOTTOM 1.69 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC BGA 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 740 compliant 5A002 8542.31.00.01