Parametric results for: MPC850SRVR50BU under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc850srvr50bu Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MPC850SRVR50BU
NXP Semiconductors
$49.2600 Yes Obsolete 32 50 MHz 32 26 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V OTHER S-PBGA-B256 Not Qualified e1 3 95 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm NXP SEMICONDUCTORS BGA-256 compliant 3A991.A.2 8542.31.00.01 NXP
MPC850SRVR50BU
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 50 MHz 32 26 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V OTHER S-PBGA-B256 e1 3 95 °C 260 40 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm FREESCALE SEMICONDUCTOR INC BGA-256 compliant 3A991.A.2 8542.31.00.01 NXP