Parametric results for: P1010NXE5HFA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: p1010nxe5hfa Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
P1010NXE5HFA
NXP Semiconductors
Check for Price Yes Obsolete 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 4 4 1.05 V 950 mV INDUSTRIAL S-PBGA-B425 e2 3 105 °C -40 °C 425 PLASTIC/EPOXY FBGA BGA425,23X23,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.9 mm 19 mm 19 mm NXP SEMICONDUCTORS TEBGA-1-425 unknown 5A002.A 8542.31.00.01 NXP
P1010NXE5HFA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 800 MHz 100 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B425 Not Qualified e2 3 260 40 425 PLASTIC/EPOXY FBGA BGA425,23X23,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.9 mm 19 mm 19 mm FREESCALE SEMICONDUCTOR INC 19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425 compliant 5A002.A 8542.31.00.01 NXP BGA 425