Filter Your Search
1 - 3 of 3 results
|
MCIMX6U6AVM08AC
NXP Semiconductors
|
$35.6070 Buy | Yes | Not Recommended | YES | 1.35 V | SoC | CMOS | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | 1.5 V | 1.275 V | AUTOMOTIVE | S-PBGA-B624 | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||
|
MCIMX6U6AVM08ACR
NXP Semiconductors
|
$41.4850 Buy | Yes | Yes | Not Recommended | SoC | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||
|
MCIMX6U6AVM08AC
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 64 | 800 MHz | 64 | 16 | 24 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.5 V | 1.275 V | AUTOMOTIVE | S-PBGA-B2240 | e1 | 3 | 125 °C | -40 °C | 2240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240 | compliant | 5A992 | 8542.31.00.01 |