Filter Your Search
1 - 10 of 99 results
|
MC8640TVU1250HE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1.25 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B1023 | 3 | 105 °C | -40 °C | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC8640DTVJ1000HC
NXP Semiconductors
|
Check for Price | Active | 32 | 1 GHz | 64 | 16 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B1023 | 105 °C | -40 °C | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC8640VJ1067NC
NXP Semiconductors
|
Check for Price | Active | 32 | 1.067 GHz | 64 | 16 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | OTHER | S-CBGA-B1023 | 105 °C | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC8641DVJ1000NE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 1 GHz | 64 | 16 | YES | 950 mV | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | OTHER | S-CBGA-B1023 | e2 | 3 | 105 °C | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA, | compliant | 3A991.A.1 | 8542.31.00.01 | ||||||
|
MC8640THJ1000HE
NXP Semiconductors
|
Check for Price | Active | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B1023 | 105 °C | -40 °C | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | HBGA, BGA1023,32X32,40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC8640HJ1000HE
NXP Semiconductors
|
Check for Price | Active | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | 105 °C | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | HBGA, BGA1023,32X32,40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MC8640TVJ1067NC
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1.067 GHz | 64 | 16 | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | 105 °C | -40 °C | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 8542.31.00.01 | ||||||||||
|
MC8640DHJ1000HE
NXP Semiconductors
|
Check for Price | Active | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | 105 °C | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | HBGA, BGA1023,32X32,40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MC8640DTVJ1250HC
NXP Semiconductors
|
Check for Price | Active | 32 | 1.25 GHz | 64 | 16 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B1023 | 105 °C | -40 °C | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC8640DTVU1067NE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1.067 GHz | 32 | 32 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | 3 | 105 °C | -40 °C | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | unknown | 3A991.A.2 | 8542.31.00.01 |