Parametric results for: 常州考叉车证专业制证,PS处理联系V:152104... under Multifunction Peripherals

Filter Your Search

21 - 30 of 6,701 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C4014SXI-421T
Cypress Semiconductor
$1.9481 Yes Yes Transferred 1024 I2C 16 MHz 13 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G16 e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP SOIC-16 compliant 3A991.A.3 8542.31.00.01
CY8C4124AZI-443
Infineon Technologies AG
$1.9773 Yes Active 2048 I2C, I2S, SPI, UART 24 MHz 36 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.28SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C21234-24SXI
Cypress Semiconductor
$2.0500 Yes Yes Transferred YES 2.7 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 3.3V SUPPLY 5.25 V 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.23 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP SOIC-16 compliant EAR99 8542.31.00.01 SOIC 16
CY8C4014LQI-421T
Infineon Technologies AG
$2.0604 Yes Active 3 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4024LQI-S412
Cypress Semiconductor
$2.1179 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN-32 compliant 3A991.A.3 8542.31.00.01 2016-02-16
CY8C4124PVI-432
Cypress Semiconductor
$2.1709 Yes Transferred 2048 I2C, I2S, SPI, UART 24 MHz 24 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 SSOP 28
CY8C4025LQI-S411
Cypress Semiconductor
$2.2538 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N24 3 85 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG Pure Tin (Sn) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 3A991.A.3 8542.31.00.01 2016-02-16
CY8C4245AZI-473
Infineon Technologies AG
$2.2685 Yes Active PROGRAMMABLE SoC INDUSTRIAL e3 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4125AXI-483
Infineon Technologies AG
$2.2959 Yes Active 2048 I2C, I2S, SPI, UART 24 MHz 36 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4125AZI-483
Infineon Technologies AG
$2.2959 Yes Active 2048 I2C, I2S, SPI, UART 24 MHz 36 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.28SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant Infineon