Parametric results for: 中级育婴师证考试实操题制作办理,PS业务+V:18... under Multifunction Peripherals

Filter Your Search

31 - 40 of 6,701 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C4024LQI-S411T
Infineon Technologies AG
$2.3475 Yes Active e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon
LPC47N217N-ABZJ
Microchip Technology Inc
$2.3600 Yes Active PCI; ISA 13 YES 3.3 V CMOS NO S-XQCC-N56 e3 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC compliant Microchip 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-56 3A991.A.2 8542.31.00.01
CY8C4125LQI-S423
Cypress Semiconductor
$2.3700 Yes Transferred 2048 I2C; IDE; IRDA; LIN; SPI; UART 48 MHz 34 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 6.85 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N40 e3 85 °C -40 °C 40 UNSPECIFIED HQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 2016-02-16
CY8C4014PVI-422T
Infineon Technologies AG
$2.3700 Yes Active 3 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4024FNI-S412T
Infineon Technologies AG
$2.3700 Yes Active PSoC e1 1 NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4045PVI-DS402
Cypress Semiconductor
$2.3800 Yes Transferred 2048 I2C; SPI; UART MICROCONTROLLER, RISC e4 NICKEL PALLADIUM GOLD CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 2017-06-01
CY8C4024FNI-S412T
Cypress Semiconductor
$2.3800 Yes Transferred e1 TIN SILVER COPPER CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C4245PVI-DS402
Cypress Semiconductor
$2.3882 Yes Transferred YES 3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V R-PDSO-G28 e4 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP compliant SSOP-28 3A991.A.3 8542.31.00.01 2017-06-01
CY8C4045LQI-S411
Cypress Semiconductor
$2.4101 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP compliant QFN-24 3A991.A.3 8542.31.00.01 2016-02-16
CY8C4124PVI-432
Infineon Technologies AG
$2.5298 Yes Active 2048 I2C, I2S, SPI, UART 24 MHz 24 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG compliant Infineon