Filter Your Search
51 - 60 of 7,862 results
|
CY8C24693-24LQXI
Cypress Semiconductor
|
$1.7600 | Yes | Obsolete | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | I2C; USB; LPC | 25.2 MHz | 34 | YES | 1.8 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | 8542.39.00.01 | |||||||
|
CY8C20234-12SXI
Cypress Semiconductor
|
$1.7633 | Yes | Transferred | 8 | 12 MHz | 8192 | 512 | 512 | M8C | USB | 12 MHz | 13 | YES | 4.75 V | CMOS | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | NO | FLASH | 2.5 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.8985 mm | 9.891 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | 8542.31.00.01 | EAR99 | |||||
|
CY8C20236A-24LKXI
Cypress Semiconductor
|
$1.7695 | Yes | Transferred | 8 | 25.2 MHz | 8192 | 1024 | 512 | M8C | USB | 25.2 MHz | 13 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||
|
CY8C4014PVI-422
Infineon Technologies AG
|
$1.7885 | Yes | Active | 1024 | I2C | 16 MHz | 20 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||
|
CY8C4025LQI-S402
Cypress Semiconductor
|
$1.8200 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | compliant | 8542.31.00.01 | 3A991.A.3 | 2016-02-16 | |||||||||||||||||||||||
|
CY8C24493-24LTXI
Cypress Semiconductor
|
$1.8366 | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | I2C; USB; LPC | 25.2 MHz | 36 | YES | 1.8 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | 8542.31.00.01 | EAR99 | ||||||||
|
MCIMX6Y7DVM09AB
NXP Semiconductors
|
$1.8506 | Yes | Active | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 5A992.C | NXP | ||||||||||||||||||||||||||||||||||||||||||
|
CY8C20236A-24LKXIT
Cypress Semiconductor
|
$1.8548 | Yes | Transferred | 8 | 25.2 MHz | 8192 | 1024 | 512 | M8C | USB | 25.2 MHz | 13 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | 8542.31.00.01 | EAR99 | ||||||
|
CY8C20234-12LKXI
Cypress Semiconductor
|
$1.8647 | Yes | Transferred | 8 | 12 MHz | 8192 | 512 | 512 | M8C | USB | 12 MHz | 13 | YES | 4.75 V | CMOS | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | NO | FLASH | 2.5 mA | 5.25 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | 8542.31.00.01 | EAR99 | |||||
|
CY8C20524-12PVXI
Cypress Semiconductor
|
$1.8684 | Yes | Transferred | 8 | 12.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 24 | YES | 5 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO OPERATES AT 750 KHZ WITH 2.4 V | NO | FLASH | 2.5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 28 | compliant | 8542.31.00.01 | EAR99 |