Parametric results for: 广州食品经营许可证办理需要几天专业制证,PS处理联... under Multifunction Peripherals

Filter Your Search

1 - 10 of 7,862 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCIMX6Y0DVM05AA
NXP Semiconductors
$0.5120 Yes Active YES SoC CMOS 1.5 V 1.275 V OTHER S-PBGA-B289 3 95 °C 260 40 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.32 mm 14 mm 14 mm NXP SEMICONDUCTORS MAPBGA-289 compliant 5A992 8542.31.00.01 2016-10-10
CY8C4125LQI-PS423
Infineon Technologies AG
$0.6749 Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V S-PQCC-N48 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4013SXI-400
Cypress Semiconductor
$0.7478 Yes Transferred 1024 I2C 16 MHz 5 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.89 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C4014LQI-422T
Cypress Semiconductor
$0.7487 Yes Yes Transferred 1024 I2C 16 MHz 20 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 3A991.A.3 8542.31.00.01
W83627DHG
Nuvoton Technology Corp
$0.8405 Yes Yes Obsolete 256 PC-AT; PS/2; LPC 4 20 48 MHz 45 YES 3.3 V CMOS NO 2 mA 3.465 V 3.135 V COMMERCIAL R-PQFP-G128 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.32 mm 14 mm 20 mm NUVOTON TECHNOLOGY CORP ROHS COMPLIANT, QFP-128 compliant 8542.39.00.01 Nuvoton QFP 128
MCIMX6Y1DVK05AB
NXP Semiconductors
$0.8880 Yes Active YES SoC CMOS 1.5 V 1.275 V S-PBGA-B272 e4 3 95 °C 260 40 272 PLASTIC/EPOXY LFBGA BGA272,17X17,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 500 µm BOTTOM 1.23 mm 9 mm 9 mm NXP SEMICONDUCTORS MAPBGA-272 compliant 5A992.C 8542.31.00.01 NXP
MCIMX6Y7DVK05AB
NXP Semiconductors
$0.8973 Yes Active 3 260 40 NXP SEMICONDUCTORS compliant 5A992.C 8542.31.00.01 NXP
CY8C4013SXI-410
Cypress Semiconductor
$0.9094 Yes Transferred 1024 I2C 16 MHz 5 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.89 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C4013LQI-411
Cypress Semiconductor
$0.9814 Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL S-XQCC-N16 e4 3 85 °C -40 °C 260 30 16 UNSPECIFIED HQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C4013SXI-411
Cypress Semiconductor
$1.0136 Yes Transferred 1024 I2C 16 MHz 13 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.721 mm 3.898 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01