Parametric results for: CY8C27443-24PVXI under Multifunction Peripherals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy8c2744324pvxi Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
CY8C27443-24PVXIT
Cypress Semiconductor
$5.0692 Yes Yes Transferred 8 24 MHz 16384 256 256 M8C I2C; USB 24 MHz 24 YES 5 V CMOS ALSO OPERATES AT 3V WITH 93KHZ NO FLASH 8 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-28 28 compliant 8542.39.00.01
CY8C27443-24PVXI
Cypress Semiconductor
$4.7637 Yes Yes Transferred 8 24 MHz 16384 256 256 M8C I2C; USB 24 MHz 24 YES 5 V CMOS ALSO OPERATES AT 3V WITH 93KHZ NO FLASH 8 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.210 INCH, LEAD FREE, SSOP-28 28 compliant 8542.31.00.01 EAR99
CY8C27443-24PVXIT
Infineon Technologies AG
$6.9472 Yes Active 8 24 MHz 16384 256 256 M8C I2C; USB 24 MHz 24 YES 5 V CMOS ALSO OPERATES AT 3V WITH 93KHZ NO FLASH 8 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG SSOP-28 compliant Infineon
CY8C27443-24PVXI
Infineon Technologies AG
$8.7288 Yes Active 8 24 MHz 16384 256 256 M8C I2C; USB 24 MHz 24 YES 5 V CMOS ALSO OPERATES AT 3V WITH 93KHZ NO FLASH 8 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG 0.210 INCH, LEAD FREE, SSOP-28 compliant Infineon