Parametric results for: CY8C5268LTI-LP030 under Multifunction Peripherals

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: cy8c5268ltilp030 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY8C5268LTI-LP030
Cypress Semiconductor
$7.4248 Yes Transferred 32768 I2C; USB; PS/2 33 MHz 48 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS YES 30 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N68 Not Qualified e4 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP QFN QFN-68 68 compliant 3A991.A.3 8542.31.00.01
CY8C5268LTI-LP030T
Cypress Semiconductor
Check for Price Transferred 32768 I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART; USB 33 MHz 38 YES 3.3 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-XQCC-N68 85 °C -40 °C 68 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP QFN-68 compliant 8542.39.00.01