Filter Your Search
1 - 3 of 3 results
|
CY8C5888LTQ-LP097
Infineon Technologies AG
|
$22.6041 | Yes | Active | 32768 | I2C; I2S, LIN; PS/2; SPI, USB | 33 MHz | 38 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | QFN-68 | compliant | Infineon | ||||
|
CY8C5888LTQ-LP097
Cypress Semiconductor
|
$12.9366 | Yes | Transferred | 32768 | I2C; I2S, LIN; PS/2; SPI, USB | 33 MHz | 38 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-68 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||
|
CY8C5888LTQ-LP097T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32768 | I2C; I2S; LIN; PS/2; SPI; UART; USB; CAN; SIO; IDE; SMBUS | 33 MHz | 38 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-68 | compliant | 8542.39.00.01 |