Filter Your Search
1 - 2 of 2 results
|
MIMX8MM6DVTLZAAR
NXP Semiconductors
|
$26.8500 | Yes | Active | YES | 1 V | SoC | CMOS | 1.05 V | 950 mV | S-PBGA-B486 | e2 | 3 | 95 °C | 260 | 40 | 486 | PLASTIC/EPOXY | LFBGA | BGA486,27X27,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 1.25 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | , | unknown | 5A992.C | 8542.31.00.01 | NXP | ||||
|
MIMX8MM6DVTLZAA
NXP Semiconductors
|
$31.1184 | Yes | Active | YES | 1 V | SoC | CMOS | 1.05 V | 950 mV | OTHER | S-PBGA-B486 | e2 | 3 | 95 °C | 260 | 40 | 486 | PLASTIC/EPOXY | LFBGA | BGA486,27X27,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 1.25 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | FCBGA-486 | compliant | 5A992.C | 8542.31.00.01 | NXP | 2019-02-21 |