Filter Your Search
1 - 1 of 1 results
|
MIMX8MM5CVTKZAA
NXP Semiconductors
|
$35.6098 | Yes | Active | 288K | ETHERNET; I2C; I2S; PCI; RS-232; SPI; UART; USB | 16 | YES | 950 mV | SoC | CMOS | 24MHZ NOM CRYSTAL FREQ AVAILABLE | YES | 1 V | 900 mV | INDUSTRIAL | S-PBGA-B486 | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 486 | PLASTIC/EPOXY | LFBGA | BGA486,27X27,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 1.25 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | FCBGA-486 | compliant | 5A992.C | 8542.31.00.01 | 2019-02-21 | NXP |