Filter Your Search
1 - 10 of 88,254 results
![]() |
NT3H1101W0FTTJ
NXP Semiconductors
|
$0.2537 | Yes | Obsolete | MICROPROCESSOR CIRCUIT | 1 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-1 | compliant | NXP | |||||||||||||||||||||||||||||
|
SLG7NT128V
Silego Technology Inc
|
$0.2933 | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | SILEGO TECHNOLOGY | unknown | TDFN-8 | 8542.31.00.01 | ||||||||||||
|
SHA105-MAVDA-T
Microchip Technology Inc
|
$0.3770 | Active | CRYPTOGRAPHIC AUTHENTICATOR | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||||||||||||||||||||
|
RNG90-MAVDA-T
Microchip Technology Inc
|
$0.4380 | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-PDSO-N8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | 8542.31.00.01 | ||||||||||||||||
|
RNG90-SSVDA-T
Microchip Technology Inc
|
$0.4865 | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | 8542.31.00.01 | ||||||||||||||||
|
SHA105-SSVDA-T
Microchip Technology Inc
|
$0.4985 | Active | CRYPTOGRAPHIC AUTHENTICATOR | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||||||||||||||||||||
![]() |
TEA1791T/N1,118
NXP Semiconductors
|
$0.5828 | Yes | Active | YES | 20 V | R-PDSO-G8 | Not Qualified | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | NXP | |||||||||||||||||
![]() |
TDA8035HN/C1,118
NXP Semiconductors
|
$0.5989 | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 220 mA | 5.5 V | 2.7 V | OTHER | S-PQCC-N32 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 32 | SOT617-7 | compliant | NXP | HVQFN-32 | |||
![]() |
NT3H2111W0FTTJ
NXP Semiconductors
|
$0.5990 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-1 | compliant | NXP | 8542.32.00 | ||||||
![]() |
NT3H2111W0FHKH
NXP Semiconductors
|
$0.6420 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | INDUSTRIAL | S-PQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.07SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 8 | SOT902-3 | compliant | NXP | QFN-8 | 8542.32.00 |