Filter Your Search
41 - 50 of 88,143 results
|
MTCH6102-I/MV
Microchip Technology Inc
|
$1.0000 | Yes | Not Recommended | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, PLASTIC, SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
MCP25055-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 14 | ||||||||
|
MCP25025-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 14 | ||||||||
|
MCP25020-E/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 14 | ||||||||
|
S32G234MABK0VUCT
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | SoC | INDUSTRIAL | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||||||||||||||||||
|
MCP25020T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 14 | ||||||||
|
MCP25025T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 8542.31.00.01 | SOIC | 14 | ||||||||||
|
USB2641-HZH-02
Microchip Technology Inc
|
$1.0000 | Yes | Active | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; SMBUS; SPI; USB | 300 mA | 3.6 V | 3 V | OTHER | S-PQCC-N48 | Not Qualified | 85 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
MC9328MXLDVM20
NXP Semiconductors
|
$1.0000 | Yes | Yes | Obsolete | YES | 1.8 V | SoC | CMOS | 1.9 V | 1.7 V | S-PBGA-B256 | 3 | 70 °C | -30 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MAPBGA-256 | unknown | NXP | ||||||||||||||||
|
MC13213
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 2.7 V | MICROPROCESSOR CIRCUIT | CMOS | 3.4 V | 2 V | INDUSTRIAL | S-PBGA-B71 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 71 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 500 µm | BOTTOM | 1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 1 MM HEIGHT, LGA-71 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |