Parametric results for: XCZU4EG-2FBVB900E under Other uPs/uCs/Peripheral ICs

Filter Your Search

41 - 50 of 88,254 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTCH1060T-I/REB
Microchip Technology Inc
$0.9500 Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip
CY8C21534-24PVXIT
Infineon Technologies AG
$0.9750 Yes Active YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V R-PDSO-G28 e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG compliant Infineon SSOP-28
ESP32-C3
Espressif Inc
$0.9806 Contact Manufacturer YES 3.3 V SoC CMOS ALSO HAVE PACKING METHOD TR, 7 INCH WITH 1000 QUANTITY 3.6 V 3 V S-PQCC-N32 105 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD unknown Espressif Systems QFN-32
CY8C20111-SX1I
Cypress Semiconductor
$0.9965 Yes Yes Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS ALSO OPERATES WITH SUPPLY OF 3.3V AND 2.7V NOMINAL 2.5 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant SOIC-8 SOIC 8 8542.31.00.01
MCP25020T-E/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-14 SOIC 14 8542.39.00.01 EAR99
MCP25055T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-14 SOIC 14 8542.39.00.01 EAR99
MCP25020T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-14 SOIC 14 8542.39.00.01 EAR99
MCP25025T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant SOIC-14 SOIC 14 8542.31.00.01
MTCH1030T-E/MG
Microchip Technology Inc
$1.0100 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N16 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
TIR1000PS
Texas Instruments
$1.0212 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments PLASTIC, SO-8 SOIC 8 8542.39.00.01 EAR99