Filter Your Search
1 - 10 of 27 results
|
TSB12C01AMWNB
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 8 | 50 MBps | 24.576 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 5.25 V | 4.75 V | MILITARY | S-CQFP-G100 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 100 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 19.05 mm | 19.05 mm | TEXAS INSTRUMENTS INC | QFP | CERAMIC, QFP-100 | 100 | not_compliant | 8542.31.00.01 | |||||||
|
TSB12C01AMWN
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 8 | 50 MBps | 24.576 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | MILITARY | S-GQFP-G100 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, GLASS-SEALED | QFP | QFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 19.05 mm | 19.05 mm | TEXAS INSTRUMENTS INC | QFP | CERAMIC, QFP-100 | 100 | not_compliant | 8542.31.00.01 | |||||||||
|
TSB12C01APZ
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 8 | 50 MBps | 24.576 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, HDLC | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||||
|
BU-65578M1-2C0N
Data Device Corporation
|
Check for Price | Active | PCI | 0.125 MBps | 66 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X | e0 | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | DATA DEVICE CORP | CARD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
5962-9677001QXX
Texas Instruments
|
Check for Price | Obsolete | 32 | 8 | 50 MBps | 24.576 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NO | 1 | 5.25 V | 4.75 V | MILITARY | S-CQFP-G100 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 19.05 mm | 19.05 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
BU-65578M1-2C0
Data Device Corporation
|
Check for Price | Active | PCI | 0.125 MBps | 66 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X | e0 | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | DATA DEVICE CORP | CARD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
BU-65578F1-2C0N
Data Device Corporation
|
Check for Price | Active | PCI | 0.125 MBps | 66 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X | e0 | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | DATA DEVICE CORP | CARD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
TSB12C01AIPZ
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 8 | 50 MBps | 24.576 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 8542.31.00.01 | ||||||||
|
TSB12C01AMWN
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 8 | 50 MBps | 24.576 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | MILITARY | S-GQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.07 mm | 19.05 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | QFP | CERAMIC, QFP-100 | 100 | unknown | |||||||||
|
TSB12C01A
Texas Instruments
|
Check for Price | Obsolete | 8 | 32 | 50 MBps | 33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 |